14-600-10 | ||
---|---|---|
DigiKey Part Number | A102AE-ND | |
Manufacturer | ||
Manufacturer Product Number | 14-600-10 | |
Description | CONN HDR DIP FORK 14POS TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position DIP, DIL - Header Connector Forked Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Forked | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
26 | ¥16.79115 | ¥436.57 |
104 | ¥15.67115 | ¥1,629.80 |
520 | ¥13.05902 | ¥6,790.69 |
1,014 | ¥11.19345 | ¥11,350.16 |
5,018 | ¥9.92485 | ¥49,802.90 |