14-650-20 | ||
---|---|---|
DigiKey Part Number | A107-ND | |
Manufacturer | ||
Manufacturer Product Number | 14-650-20 | |
Description | .51" COVER 14 PIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For 0600 Series Header | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 14 | |
For Use With/Related Products | 0600 Series Header | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥26.94600 | ¥269.46 |
25 | ¥25.52440 | ¥638.11 |
50 | ¥24.93100 | ¥1,246.55 |
100 | ¥23.74350 | ¥2,374.35 |
250 | ¥20.77580 | ¥5,193.95 |
500 | ¥20.18230 | ¥10,091.15 |
1,000 | ¥17.21430 | ¥17,214.30 |
2,500 | ¥16.02712 | ¥40,067.80 |