08-600-11 | ||
---|---|---|
DigiKey Part Number | A782AR-ND | |
Manufacturer | ||
Manufacturer Product Number | 08-600-11 | |
Description | CONN HDR DIP FORK 8POS GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position DIP, DIL - Header Connector Forked Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Forked | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
44 | ¥13.86250 | ¥609.95 |
132 | ¥13.23318 | ¥1,746.78 |
1,012 | ¥9.45227 | ¥9,565.70 |
5,016 | ¥8.38098 | ¥42,039.00 |