Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
34 | ¥9.35382 | ¥318.03 |
68 | ¥9.15338 | ¥622.43 |
102 | ¥8.75578 | ¥893.09 |
272 | ¥7.95974 | ¥2,165.05 |
510 | ¥7.16386 | ¥3,653.57 |
1,020 | ¥6.36779 | ¥6,495.15 |
2,516 | ¥5.77085 | ¥14,519.46 |