KXOB25-02X8TF-TR | ||
---|---|---|
DigiKey Part Number | 2994-KXOB25-02X8TF-TR-ND - Tape & Reel (TR) 2994-KXOB25-02X8TF-TRCT-ND - Cut Tape (CT) 2994-KXOB25-02X8TF-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-02X8TF-TR | |
Description | SOLAR CELL G3 THIN 5.53V 26.3MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 26.3 mW 5.53 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 26.3 mW | |
Current @ Pmpp | 5.9 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 6.3 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.77000 | ¥30.77 |
10 | ¥26.07900 | ¥260.79 |
50 | ¥23.28700 | ¥1,164.35 |
100 | ¥22.08940 | ¥2,208.94 |
250 | ¥20.75880 | ¥5,189.70 |
500 | ¥19.69440 | ¥9,847.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.69440 | ¥49,236.00 |