SM141K08TFV | |
---|---|
DigiKey Part Number | 2994-SM141K08TFV-ND |
Manufacturer | |
Manufacturer Product Number | SM141K08TFV |
Description | SOLAR CELL G3 THIN 5.53V 246MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 246 mW 5.53 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 246 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 1.142" W x 0.059" H (45.00mm x 29.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.64000 | ¥74.64 |
25 | ¥59.16200 | ¥1,479.05 |
50 | ¥56.22260 | ¥2,811.13 |
100 | ¥53.65110 | ¥5,365.11 |
250 | ¥50.34376 | ¥12,585.94 |
500 | ¥47.77144 | ¥23,885.72 |