SM400K10TF | |
---|---|
DigiKey Part Number | 2994-SM400K10TF-ND |
Manufacturer | |
Manufacturer Product Number | SM400K10TF |
Description | SOLAR CELL G3 THIN 6.91V 85.7MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 85.7 mW 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 85.7 mW | |
Current @ Pmpp | 15.4 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 16.4 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.299" L x 0.591" W x 0.059" H (33.00mm x 15.00mm x 1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
25 | ¥34.40520 | ¥860.13 |
50 | ¥32.80560 | ¥1,640.28 |
100 | ¥31.20500 | ¥3,120.50 |
250 | ¥29.20492 | ¥7,301.23 |
500 | ¥27.80476 | ¥13,902.38 |