LTC2959IDDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2959IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2959IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2959IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2959IDDB#TRMPBF |
Description | ULTRA-LOW-POWER BATTERY GAS GAUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 10-DFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.96000 | ¥74.96 |
10 | ¥67.74800 | ¥677.48 |
25 | ¥64.59520 | ¥1,614.88 |
100 | ¥56.08660 | ¥5,608.66 |
250 | ¥53.56616 | ¥13,391.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥48.83972 | ¥24,419.86 |
1,000 | ¥42.53783 | ¥42,537.83 |