ADL5569-EVALZ | ||
---|---|---|
DigiKey Part Number | ADL5569-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADL5569-EVALZ | |
Description | ADL5569 EVAL BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADL5569 2 - Dual Channels per IC Differential Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 6.5 GHz | |
Current - Supply (Main IC) | 86 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADL5569 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,688.30000 | ¥1,688.30 |