THS3217EVM | ||
---|---|---|
DigiKey Part Number | 296-THS3217EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | THS3217EVM | |
Description | EVALUATION MODULE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | THS3217 1 - Single Channels per IC Differential Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Single-Ended | |
Slew Rate | 5000V/µs | |
-3db Bandwidth | 800 MHz | |
Current - Output / Channel | 175 mA | |
Current - Supply (Main IC) | 55 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 15.8V, ±4V ~ 7.9V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | THS3217 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,785.04000 | ¥1,785.04 |