AD9083EBZ | ||
---|---|---|
DigiKey Part Number | 505-AD9083EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9083EBZ | |
Description | AD9083 EVALUATION BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD9083 - 16 Bit 2G Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 16 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2G | |
Data Interface | JESD204B, Serial | |
Input Range | 0.5 ~ 2Vpp | |
Power (Typ) @ Conditions | 1.4W @ 2GSPS | |
Utilized IC / Part | AD9083 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,590.02000 | ¥8,590.02 |