ADC32RF82EVM | |
---|---|
DigiKey Part Number | 296-47968-ND |
Manufacturer | |
Manufacturer Product Number | ADC32RF82EVM |
Description | EVAL BOARD FOR ADC32RF82 |
Customer Reference | |
Detailed Description | ADC32RF82 - 14 Bit 2.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.5G | |
Data Interface | JESD204B, Serial | |
Input Range | 1.35Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC32RF82 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,619.77000 | ¥24,619.77 |