AD9094-1000EBZ | |
---|---|
DigiKey Part Number | 505-AD9094-1000EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9094-1000EBZ |
Description | 8BIT QUAD 1GSPS ADC EVALUATION B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9094 - 8 Bit 1G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1G | |
Data Interface | JESD204B, Parallel, Serial, SPI | |
Input Range | 1.8Vpp | |
Power (Typ) @ Conditions | 435mW @ 1GSPS | |
Utilized IC / Part | AD9094 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,121.91000 | ¥4,121.91 |