ATM04-2P-P007 | ||
---|---|---|
DigiKey Part Number | 889-ATM04-2P-P007-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM04-2P-P007 | |
Description | 2-WAY RECEPTACLE Y SPLITTER, CON | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Adapter Connector Receptacle, Male Pins To Receptacle, Male Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Male Pins | |
Convert To (Adapter End) | Receptacle, Male Pins | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥97.41200 | ¥974.12 |
25 | ¥88.96320 | ¥2,224.08 |
50 | ¥83.53180 | ¥4,176.59 |
100 | ¥78.43370 | ¥7,843.37 |
200 | ¥68.20325 | ¥13,640.65 |
500 | ¥62.00324 | ¥31,001.62 |
1,000 | ¥55.35973 | ¥55,359.73 |