ATM06-2S-RB120BK | |
---|---|
DigiKey Part Number | 889-ATM06-2S-RB120BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S-RB120BK |
Description | 2-WAY PLUG, B KEY, 120 OHM RESIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-2S-RB120BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Resistor | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
25 | ¥29.20560 | ¥730.14 |
50 | ¥27.42420 | ¥1,371.21 |
100 | ¥25.75030 | ¥2,575.03 |
200 | ¥22.39180 | ¥4,478.36 |
500 | ¥20.35688 | ¥10,178.44 |
1,000 | ¥18.88150 | ¥18,881.50 |