AWM-2SA | |
---|---|
DigiKey Part Number | 889-AWM-2SA-ND |
Manufacturer | |
Manufacturer Product Number | AWM-2SA |
Description | 2 POSITION SOCKET WEDGELOCK, A K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-2SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 2 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.14560 | ¥53.64 |
50 | ¥1.97040 | ¥98.52 |
100 | ¥1.89310 | ¥189.31 |
250 | ¥1.70016 | ¥425.04 |
500 | ¥1.62264 | ¥811.32 |
1,000 | ¥1.35231 | ¥1,352.31 |
3,000 | ¥1.23636 | ¥3,709.08 |