ATM06-2S-SR01RED | |
---|---|
DigiKey Part Number | 889-ATM06-2S-SR01RED-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S-SR01RED |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-2S-SR01RED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.10000 | ¥23.10 |
10 | ¥20.07000 | ¥200.70 |
25 | ¥19.21880 | ¥480.47 |
50 | ¥18.79140 | ¥939.57 |
100 | ¥17.93700 | ¥1,793.70 |
250 | ¥16.22860 | ¥4,057.15 |
500 | ¥14.94734 | ¥7,473.67 |
1,000 | ¥12.81197 | ¥12,811.97 |
2,500 | ¥11.95784 | ¥29,894.60 |