OKA/KU LK10 Y/R | ||
---|---|---|
DigiKey Part Number | 1920-1445-ND | |
Manufacturer | ||
Manufacturer Product Number | OKA/KU LK10 Y/R | |
Description | DOOR MOUNTING KIT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Door Mounting Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Door Mounting Kit | |
Voltage | - | |
Current | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.67000 | ¥305.67 |
10 | ¥301.42500 | ¥3,014.25 |
25 | ¥297.17640 | ¥7,429.41 |
50 | ¥254.72300 | ¥12,736.15 |
100 | ¥246.23140 | ¥24,623.14 |
250 | ¥237.74072 | ¥59,435.18 |