KU325N | |
---|---|
DigiKey Part Number | 1920-1442-ND |
Manufacturer | |
Manufacturer Product Number | KU325N |
Description | SWITCH 600V 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 25A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 25A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.61000 | ¥352.61 |
10 | ¥294.40600 | ¥2,944.06 |
100 | ¥235.36150 | ¥23,536.15 |