LK11 Y/R U | ||
---|---|---|
DigiKey Part Number | 1920-1437-ND | |
Manufacturer | ||
Manufacturer Product Number | LK11 Y/R U | |
Description | SWITCH KNOB ROUND RED/YELLOW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handle, Red | |
Voltage | - | |
Current | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.20000 | ¥235.20 |
10 | ¥231.93600 | ¥2,319.36 |
25 | ¥228.66480 | ¥5,716.62 |
50 | ¥196.00040 | ¥9,800.02 |
100 | ¥189.46640 | ¥18,946.64 |
250 | ¥182.93296 | ¥45,733.24 |