L100AD11-ST | |
---|---|
DigiKey Part Number | 1920-2069-ND |
Manufacturer | |
Manufacturer Product Number | L100AD11-ST |
Description | DOOR INTERL SHAFT 100MMSTEEL USE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shaft | |
Voltage | - | |
Current | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.73000 | ¥49.73 |
10 | ¥48.44600 | ¥484.46 |
25 | ¥47.79160 | ¥1,194.79 |
50 | ¥47.13520 | ¥2,356.76 |
100 | ¥46.48150 | ¥4,648.15 |
250 | ¥45.82680 | ¥11,456.70 |
500 | ¥44.51732 | ¥22,258.66 |
1,000 | ¥37.97069 | ¥37,970.69 |