KU316N | ||
---|---|---|
DigiKey Part Number | 1920-1451-ND | |
Manufacturer | ||
Manufacturer Product Number | KU316N | |
Description | SWITCH 600V 16A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 16A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 16A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.88000 | ¥338.88 |
5 | ¥302.63000 | ¥1,513.15 |
10 | ¥282.92700 | ¥2,829.27 |
25 | ¥258.49600 | ¥6,462.40 |
50 | ¥241.94760 | ¥12,097.38 |
100 | ¥226.18480 | ¥22,618.48 |