1083 | ||
---|---|---|
DigiKey Part Number | 1528-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | 1083 | |
Description | EVAL BOARD ADS1015 12-BIT ADC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ADS1015 - 12 Bit 3.3k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Data Interface | I2C, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | 0.23mW @ 50kSPS | |
Utilized IC / Part | ADS1015 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |