DFR0316 | ||
---|---|---|
DigiKey Part Number | 1738-1178-ND | |
Manufacturer | ||
Manufacturer Product Number | DFR0316 | |
Description | MCP3424 18-BIT ADC-4 CHANNEL WIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | MCP3424 - 18 Bit 3.75 ~ 240 Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 3.75 ~ 240 | |
Data Interface | I2C | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MCP3424 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |