5146 | |
---|---|
DigiKey Part Number | 1528-5146-ND |
Manufacturer | |
Manufacturer Product Number | 5146 |
Description | I2C EEPROM 32KBIT 24LC32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAT24C32 EEPROM Memory Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Memory | |
Function | EEPROM | |
Utilized IC / Part | CAT24C32 | |
Contents | Board(s), Header(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |