5346 | |
---|---|
DigiKey Part Number | 1528-5346-ND |
Manufacturer | |
Manufacturer Product Number | 5346 |
Description | STEMMA QT I2C 16 GPIO MCP23017 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCP23017 I/O Expansion Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | MCP23017 | |
Contents | Board(s), Header(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |