ARJ-196 | ||
---|---|---|
DigiKey Part Number | 535-13148-ND | |
Manufacturer | ||
Manufacturer Product Number | ARJ-196 | |
Description | CONN JACK 1PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45 with USB AThrough Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | ARJ-196 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.831" (21.10mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.47200 | ¥404.72 |
25 | ¥38.33440 | ¥958.36 |
50 | ¥37.44440 | ¥1,872.22 |
100 | ¥35.66060 | ¥3,566.06 |
250 | ¥31.20308 | ¥7,800.77 |
450 | ¥30.31164 | ¥13,640.24 |
950 | ¥25.85400 | ¥24,561.30 |
2,400 | ¥24.07093 | ¥57,770.23 |