RJMG20162141BER | |
---|---|
DigiKey Part Number | RJMG20162141BER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG20162141BER |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG20162141BER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.547" (13.89mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.73000 | ¥61.73 |
10 | ¥55.79900 | ¥557.99 |
25 | ¥52.71720 | ¥1,317.93 |
60 | ¥51.43017 | ¥3,085.81 |
120 | ¥48.85933 | ¥5,863.12 |
240 | ¥43.71613 | ¥10,491.87 |
480 | ¥41.14456 | ¥19,749.39 |
960 | ¥36.00149 | ¥34,561.43 |
2,400 | ¥34.20137 | ¥82,083.29 |