0826-1X1T-M1-F | |
---|---|
DigiKey Part Number | 380-1122-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1X1T-M1-F |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1X1T-M1-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Voice over Internet Protocol (VoIP) | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥53.79600 | ¥537.96 |
25 | ¥50.82240 | ¥1,270.56 |
40 | ¥49.58250 | ¥1,983.30 |
80 | ¥47.10313 | ¥3,768.25 |
400 | ¥42.14535 | ¥16,858.14 |
800 | ¥37.18711 | ¥29,749.69 |
1,200 | ¥34.70796 | ¥41,649.55 |
2,400 | ¥32.97257 | ¥79,134.17 |