PAS2026FR2R5504 | |
---|---|
DigiKey Part Number | PAS2026FR2R5504-ND |
Manufacturer | |
Manufacturer Product Number | PAS2026FR2R5504 |
Description | CAP PAS THIN FILM |
Customer Reference | |
Detailed Description | 500 mF Thin Film Capacitor 2.5 V 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 500 mF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Operating Temperature | -25°C ~ 60°C | |
Features | General Purpose | |
Size / Dimension | 1.024" L x 0.787" W (26.00mm x 20.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |