CSM-200-15X15X6-G-221-M | |
---|---|
DigiKey Part Number | 1761-CSM-200-15X15X6-G-221-M-ND |
Manufacturer | |
Manufacturer Product Number | CSM-200-15X15X6-G-221-M |
Description | CAPACITOR, SINGLE SIDED, BORDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF Thin Film Capacitor Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±20% | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.015" L x 0.015" W (0.38mm x 0.38mm) | |
Height - Seated (Max) | 0.008" (0.21mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.10480 | ¥7,641.92 |
800 | ¥16.41811 | ¥13,134.49 |
1,200 | ¥16.11961 | ¥19,343.53 |
2,000 | ¥15.52258 | ¥31,045.16 |
4,000 | ¥15.22407 | ¥60,896.28 |