CSA-200-30X40X5-G-142-GMV | |
---|---|
DigiKey Part Number | 1761-CSA-200-30X40X5-G-142-GMV-ND |
Manufacturer | |
Manufacturer Product Number | CSA-200-30X40X5-G-142-GMV |
Description | CAPACITOR, EDGE-EDGE GOLD METALL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1400 pF Thin Film Capacitor Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1400 pF | |
Tolerance | ±2% | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | 0.007" (0.17mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.19980 | ¥1,319.98 |
300 | ¥11.93967 | ¥3,581.90 |
500 | ¥10.61304 | ¥5,306.52 |
1,000 | ¥9.28641 | ¥9,286.41 |
2,500 | ¥8.95476 | ¥22,386.90 |
5,000 | ¥8.62310 | ¥43,115.50 |