Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Cool-Power ZVS Regulators Slide 5

The PI3741 is optimized for a 48 V nominal input. This buck-boost device can deliver up to 150 W at up to 97% efficiency. Two output versions support either 24 V and 48 V nominal output factory set voltages, which can easily be adjusted with external resistors.

PTM Published on: 2017-04-28