Cool-Power PI374x series ZVS buck-boost regulators perform with input voltage ranges from 8 to 60 V and output voltages from 10 to 50 V with the ability to support up to 240 W of continuous power. These devices are available in a common footprint 10 mm x 14 mm package, providing a standard footprint for applications where the input requirements can vary.