Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥88.01000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 200mA (AC) | 5 V | Concave (Curved) | Black | O I | - | - | Connector | - | - | Rectangular - 27.70mm x 15.20mm | -10°C ~ 55°C | cULus, EN, UL | |||
79 In Stock | 1 : ¥86.94000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 200mA (AC) | 5 V | Concave (Curved) | Black | No Marking | - | - | Connector | - | - | Rectangular - 27.70mm x 15.20mm | -10°C ~ 55°C | cULus, EN, UL | |||
6 In Stock | 1 : ¥61.90000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 200mA (AC) | 5 V | Concave (Curved) | Black | O - | - | - | Connector | - | - | Rectangular - 27.70mm x 15.20mm | -10°C ~ 55°C | cULus, EN, UL |