A8GS-S1200 | |
---|---|
DigiKey Part Number | Z12851-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-S1200 |
Description | SWITCH ROCKER SPST 200MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-S1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 200mA (AC) | |
Voltage Rating - AC | 5 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 15.20mm | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
10 | ¥55.73300 | ¥557.33 |
25 | ¥53.40000 | ¥1,335.00 |
50 | ¥51.37240 | ¥2,568.62 |