Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,612 In Stock 42,100 Factory | 1 : ¥22.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
32,745 In Stock 96,300 Factory | 1 : ¥16.09000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
1,460 In Stock 20,000 Factory | 1 : ¥20.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
0 In Stock Check Lead Time | 1 : ¥54.83000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder, Twin Fused | Rectangular - 46.50mm x 27.50mm | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | - | - | CCC, CSA, TUV, UL | |||
0 In Stock Check Lead Time | 1 : ¥54.83000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Fuse Holder, Twin Fused | Rectangular - 46.50mm x 27.50mm | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | - | - | CCC, CSA, TUV, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL |