723W-BEL3BR51A | |
---|---|
DigiKey Part Number | 189-723W-BEL3BR51A-ND |
Manufacturer | |
Manufacturer Product Number | 723W-BEL3BR51A |
Description | C14 INLET W/ FUH, SW, & 0.187 TE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off, Illuminated | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 46.50mm x 27.50mm | |
Panel Thickness | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CCC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥49.55600 | ¥495.56 |
30 | ¥46.81600 | ¥1,404.48 |
50 | ¥45.67320 | ¥2,283.66 |
100 | ¥43.38910 | ¥4,338.91 |
250 | ¥38.82200 | ¥9,705.50 |
500 | ¥36.53852 | ¥18,269.26 |
1,000 | ¥31.97120 | ¥31,971.20 |
2,500 | ¥30.37262 | ¥75,931.55 |