Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,887 In Stock | 1 : ¥12.78000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
31,022 In Stock | 1 : ¥14.92000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
38,031 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
2,103 In Stock | 1 : ¥21.63000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
4,717 In Stock | 1 : ¥19.48000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
2,211 In Stock | 1 : ¥22.79000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
856 In Stock | 1 : ¥33.60000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
909 In Stock | 1 : ¥34.67000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 5 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 924 : ¥20.98491 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 924 : ¥21.66192 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 924 : ¥22.33882 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock | 924 : ¥23.01573 Tube | Tube | Not For New Designs | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | EMI Shielded | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | EMI Shielded | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 175VAC, 175VDC - Max | 40 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 175VAC, 175VDC - Max | 40 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 175VAC, 175VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 175VAC, 175VDC - Max | 24 mA | Non Latching | EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 175VAC, 175VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 175VAC, 175VDC - Max | 12 mA | Non Latching | EMI Shielded | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - |