9007-12-01 | ||
---|---|---|
DigiKey Part Number | 306-1280-ND | |
Manufacturer | ||
Manufacturer Product Number | 9007-12-01 | |
Description | RELAY REED SPST 500MA 12V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
10 | ¥20.30400 | ¥203.04 |
25 | ¥18.05160 | ¥451.29 |
50 | ¥17.14900 | ¥857.45 |
100 | ¥16.24640 | ¥1,624.64 |
250 | ¥14.44124 | ¥3,610.31 |
500 | ¥13.53868 | ¥6,769.34 |
1,000 | ¥12.63609 | ¥12,636.09 |
5,000 | ¥12.18481 | ¥60,924.05 |