PS2502-4-A | |
---|---|
DigiKey Part Number | 559-1010-ND |
Manufacturer | |
Manufacturer Product Number | PS2502-4-A |
Description | OPTOISO 5KV 4CH DARLINGTON 16DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PS2502-4-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 160mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
20 | ¥19.65250 | ¥393.05 |
100 | ¥16.09510 | ¥1,609.51 |
500 | ¥13.56882 | ¥6,784.41 |
1,000 | ¥12.44596 | ¥12,445.96 |
2,000 | ¥11.93127 | ¥23,862.54 |
5,000 | ¥11.69730 | ¥58,486.50 |