Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,129 In Stock | 1 : ¥17.78000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
8,108 In Stock 650 Factory | 1 : ¥21.45000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
107 In Stock | 1 : ¥34.23000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 28.1 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
32,617 In Stock | Active | Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 46.7 mA | Latching, Dual Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
5,807 In Stock | Active | Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 11.7 mA | Latching, Dual Coil | - | Gull Wing | - | - | 9 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
700 In Stock | Active | Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
936 In Stock | 1 : ¥29.67000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
4,000 In Stock | 1 : ¥34.85000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
1,833 In Stock | 1 : ¥36.64000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 11.7 mA | Latching, Dual Coil | - | Gull Wing | - | - | 9 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
1,000 In Stock | 1 : ¥33.78000 Tube | Tube | Active | Surface Mount | 1.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 93.8 mA | Latching, Dual Coil | - | Gull Wing | - | - | 1.13 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
2,763 In Stock | 1 : ¥34.23000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 28.1 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
542 In Stock | 1 : ¥34.85000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
400 In Stock | 1 : ¥34.85000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
1,192 In Stock | Active | Digi-Reel® | Active | Surface Mount | 3VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 46.7 mA | Latching, Dual Coil | - | Gull Wing | - | - | 2.25 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
12,000 In Stock | 1 : ¥36.64000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 11.7 mA | Latching, Dual Coil | - | Gull Wing | - | - | 9 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
1,000 In Stock | Active | Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 31 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.38 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
2 In Stock | 1 : ¥17.78000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 1 : ¥41.55000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 8.3 mA | Non Latching | - | Gull Wing | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 1 : ¥53.71000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 48VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 6.3 mA | Non Latching | - | Gull Wing | - | - | 36 VDC | 4.8 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 1 : ¥34.85000 Tube | Tube | Active | Surface Mount | 6VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 23.3 mA | Non Latching | - | Gull Wing | - | - | 4.5 VDC | 0.6 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 1 : ¥41.55000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 14 mA | Latching, Single Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 500 : ¥19.76646 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 500 : ¥19.76646 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 1.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 93.8 mA | Non Latching | - | Gull Wing | - | - | 1.13 VDC | 0.15 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 500 : ¥19.76646 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 1.5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 93.8 mA | Non Latching | - | Gull Wing | - | - | 1.13 VDC | 0.15 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom | |||
0 In Stock Check Lead Time | 500 : ¥19.76646 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | 6VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | 23.3 mA | Non Latching | - | Gull Wing | - | - | 4.5 VDC | 0.6 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | Telecom |