TQ2SA-48V-Z | |
---|---|
DigiKey Part Number | 255-TQ2SA-48V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-48V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-48V-Z |
Description | RELAY TELECOM DPDT 2A 48V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-48V-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 48VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 6.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.71000 | ¥53.71 |
10 | ¥50.36600 | ¥503.66 |
25 | ¥44.76800 | ¥1,119.20 |
50 | ¥42.53020 | ¥2,126.51 |
100 | ¥40.29070 | ¥4,029.07 |
250 | ¥35.81432 | ¥8,953.58 |