AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
927 In Stock 5,000 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 42.0dB | 11.00W | 2900 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
173 In Stock 2,900 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 42.0dB | 11.00W | 2900 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
1,305 In Stock 2,580 Factory | 1 : ¥241.49000 Box | Box | Active | 115/230VAC | Square - 120mm L x 120mm H | 25.00mm | 81.0 CFM (2.27m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Dual Voltage | 32.0dB | 13.00W | 2900 RPM | 4 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | - | - | |||
1,062 In Stock 1,300 Factory | 1 : ¥131.24000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 42.0dB | 14.00W | 2900 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
69 In Stock 4,400 Factory | 1 : ¥173.74000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 42.0dB | 14.00W | 2900 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
31 In Stock 320 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 37.0dB | 11.00W | 2500 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
8 In Stock 680 Factory | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 37.0dB | 11.00W | 2500 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
0 In Stock 2,000 Factory Check Lead Time | 1 : ¥173.74000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | - | 33.0dB | 14.00W | 2000 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) |