OA125AP-11-3TB | ||
---|---|---|
DigiKey Part Number | 1053-1469-ND | |
Manufacturer | ||
Manufacturer Product Number | OA125AP-11-3TB | |
Description | FAN AXIAL 119.5X26.2MM 115VAC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | OA125AP-11-3TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB | |
Power (Watts) | 14.00W | |
RPM | 2000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.73 lb (331.12 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.74000 | ¥173.74 |
10 | ¥158.70700 | ¥1,587.07 |
25 | ¥152.68000 | ¥3,817.00 |
60 | ¥142.63433 | ¥8,558.06 |
120 | ¥131.58483 | ¥15,790.18 |
300 | ¥129.57610 | ¥38,872.83 |
540 | ¥128.57161 | ¥69,428.67 |