SN74HCT138N | |
---|---|
DigiKey Part Number | 296-1608-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT138N |
Description | IC DECODER/DEMUX 1X3:8 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.05000 | ¥60.50 |
25 | ¥5.68080 | ¥142.02 |
100 | ¥4.63580 | ¥463.58 |
250 | ¥4.30628 | ¥1,076.57 |
500 | ¥3.66482 | ¥1,832.41 |
1,000 | ¥2.93189 | ¥2,931.89 |
2,500 | ¥2.65700 | ¥6,642.50 |
5,000 | ¥2.47376 | ¥12,368.80 |