Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥38.67000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 55°C | cULus, EN, UL | |||
51 In Stock | 1 : ¥88.00000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 200mA (AC) | 5 V | Concave (Curved) | Black | O I | - | - | Connector | - | - | Rectangular - 27.70mm x 15.20mm | -10°C ~ 55°C | cULus, EN, UL | |||
6 In Stock | 1 : ¥88.00000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 200mA (AC) | 5 V | Concave (Curved) | Black | O - | - | - | Connector | - | - | Rectangular - 27.70mm x 15.20mm | -10°C ~ 55°C | cULus, EN, UL | |||
79 In Stock | 1 : ¥86.94000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 200mA (AC) | 5 V | Concave (Curved) | Black | No Marking | - | - | Connector | - | - | Rectangular - 27.70mm x 15.20mm | -10°C ~ 55°C | cULus, EN, UL | |||
0 In Stock Check Lead Time | 300 : ¥22.78120 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥116.15900 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥149.80900 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥149.80900 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Solder Lug | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 55°C | cULus, EN, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | Concave (Curved) | White | O I | - | - | Solder, Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 55°C | cULus, EN, UL |