Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,158 In Stock | 1 : ¥52.70000 Cut Tape (CT) 1,200 : ¥43.97118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | Wheatstone Bridge | - | ±2% | 1V ~ 10V | Male - 0.12" (3mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 125PSI (861.84kPa) | 15°C ~ 40°C | - | Module | - | |||
2,410 In Stock | 1 : ¥76.84000 Cut Tape (CT) 1,200 : ¥43.04250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | Wheatstone Bridge | - | ±2% | 1V ~ 10V | Male - 0.19" (4.8mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 125PSI (861.84kPa) | 15°C ~ 40°C | - | Module | - | |||
7,295 In Stock | 1 : ¥85.38000 Cut Tape (CT) 2,000 : ¥47.83152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 30PSI (206.84kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 90PSI (620.53kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
316 In Stock | 1 : ¥234.54000 Cut Tape (CT) 100 : ¥167.50020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.12" (3mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | Gull Wing | 60PSI (413.69kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Top Port | - | |||
138 In Stock | 1 : ¥276.90000 Cut Tape (CT) 100 : ¥237.17630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 5PSI (34.47kPa) | I2C | 14 b | ±1.5% | 4.75V ~ 5.25V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 60PSI (413.69kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Top Port | - | |||
533 In Stock | 1 : ¥339.62000 Bulk | Bulk | Active | Board Mount | Vented Gauge | 5PSI (34.47kPa) | Wheatstone Bridge | 0 mV ~ 50 mV | ±0.1% | - | Male - 0.12" (3.04mm) Tube | Barbless | Temperature Compensated | PC Pin | 15PSI (103.42kPa) | -40°C ~ 125°C | Through Hole | 8-DIP Module | - | |||
361 In Stock | 1 : ¥376.81000 Bulk | Bulk | Active | Board Mount | Differential | ±0.04PSI (±0.25kPa) | I2C | 14 b | ±1% | 3.3V | Male - 0.08" (2.03mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | ±3.61PSI (±24.92kPa) | -25°C ~ 85°C | Surface Mount | 8-SMD Module | 8-SMD | |||
119 In Stock | 1 : ¥397.33000 Tube | Tube | Active | Board Mount | Differential | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 90 mV (12V) | ±0.5% | 16V | Male - 0.19" (4.83mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 60PSI (413.69kPa) | -25°C ~ 85°C | Through Hole | 6-SIP Module | - | |||
362 In Stock | 1 : ¥437.23000 Tube | Tube | Active | Board Mount | Vented Gauge | 0.18PSI (1.25kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 4.5V ~ 5.5V | Male - 0.08" (2.03mm) Tube, Dual | Barbless | Amplified Output, Temperature Compensated | PC Pin | 7.23PSI (49.83kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
337 In Stock | 1 : ¥450.53000 Bulk | Bulk | Active | Board Mount | Differential | 2.17PSI (15kPa) | I2C, SPI | 16b | ±1.5% | 1.68V ~ 3.6V | Male - 0.09" (2.24mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 7.23PSI (49.83kPa) | -25°C ~ 85°C | Through Hole | 8-DIP (0.620", 15.75mm), Dual Ports, Same Side | 8-DIP | |||
57 In Stock | 1 : ¥556.02000 Tube | Tube | Active | Board Mount | Differential | 0.18PSI (1.25kPa) | Wheatstone Bridge | 0 mV ~ 20 mV (12V) | ±0.25% | 16V | Male - 0.08" (2.03mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | - | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
88 In Stock | 1 : ¥568.74000 Bulk | Bulk | Active | Board Mount | Differential | ±0.36PSI (±2.5kPa) | I2C, SPI | 18b | ±0.25% | 1.68V ~ 3.6V | Male - 0.09" (2.24mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 7.23PSI (49.83kPa) | -25°C ~ 85°C | Through Hole | 8-DIP (0.620", 15.75mm), Dual Ports, Same Side | 8-DIP | |||
91 In Stock | 1 : ¥617.34000 Tube | Tube | Active | Board Mount | Differential | 0.04PSI (0.25kPa) | Wheatstone Bridge | 0 mV ~ 10 mV (12V) | ±0.25% | 16V | Male - 0.19" (4.83mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 3.61PSI (24.92kPa) | -25°C ~ 85°C | Through Hole | 6-SIP Module | - | |||
418 In Stock | 1 : ¥669.55000 Bulk | Bulk | Active | Board Mount | Absolute | 29.01PSI (200kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.19" (4.83mm) Tube | Barbless | Temperature Compensated | PC Pin | 116.03PSI (800kPa) | -40°C ~ 125°C | Through Hole | TO-233AA, TO-8-3 Metal Can | TO-8 | |||
943 In Stock | 1 : ¥743.36000 Bulk | Bulk | Active | Board Mount | Differential | ±5PSI (±34.47kPa) | Wheatstone Bridge | 0.25 V ~ 4.75 V | ±0.5% | 4.5V ~ 5.5V | Male - 0.19" (4.8mm) Tube, Dual | Barbless | Amplified Output, Temperature Compensated | PC Pin | ±15PSI (±103.42kPa) | -25°C ~ 105°C | Through Hole | 4-SIP | 4-SIP | |||
140 In Stock | 1 : ¥743.36000 Bulk | Bulk | Active | Board Mount | Differential | ±30PSI (±206.84kPa) | Wheatstone Bridge | 0.25 V ~ 4.75 V | ±0.5% | 4.5V ~ 5.5V | Male - 0.19" (4.8mm) Tube, Dual | Barbless | Amplified Output, Temperature Compensated | PC Pin | ±100PSI (±689.48kPa) | -25°C ~ 105°C | Through Hole | 4-SIP | 4-SIP | |||
53 In Stock | 1 : ¥743.36000 Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Wheatstone Bridge | 0.25 V ~ 4.75 V | ±0.5% | 4.5V ~ 5.5V | Male - 0.19" (4.8mm) Tube | Barbless | Amplified Output, Temperature Compensated | PC Pin | 45PSI (310.26kPa) | -25°C ~ 105°C | Through Hole | 4-SIP | 4-SIP | |||
30 In Stock | 1 : ¥743.36000 Tube | - | Tube | Active | Board Mount | Absolute | 8.7PSI ~ 15.95PSI (60kPa ~ 110kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±2% | 4.5V ~ 5.5V | Male - 0.19" (4.83mm) Tube, Dual | Barbless | Amplified Output, Temperature Compensated | PC Pin | 60PSI (413.69kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | ||
1,213 In Stock | 1 : ¥784.65000 Bulk | Bulk | Active | Board Mount | Vented Gauge | 15PSI (103.42kPa) | Wheatstone Bridge | - | ±4% | 5V | - | No Port | - | Cable | 50PSI (344.74kPa) | 10°C ~ 40°C | Through Hole | 4-SIP Module | - | |||
171 In Stock | 1 : ¥796.31000 Tube | Tube | Active | Board Mount | Differential | ±0.04PSI (±0.25kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 4.5V ~ 5.5V | Male - 0.19" (4.8mm) Tube, Dual | Barbless | Amplified Output, Temperature Compensated | PC Pin | ±3.61PSI (±24.92kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
66 In Stock | 1 : ¥954.99000 Bulk | Bulk | Active | Board Mount | Vented Gauge | 29.01PSI (200kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.1% | - | Male - 0.19" (4.83mm) Tube | Barbless | Temperature Compensated | PC Pin | 116.03PSI (800kPa) | -40°C ~ 125°C | Through Hole | TO-233AA, TO-8-3 Metal Can | TO-8 | |||
2,891 In Stock | 1 : ¥49.99000 Tube | Tube | Active | Board Mount | Absolute | 30PSI (206.84kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 90PSI (620.53kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
1,679 In Stock | 1 : ¥80.12000 Cut Tape (CT) 2,000 : ¥48.01077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 45PSI (310.26kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
990 In Stock | 1 : ¥80.12000 Cut Tape (CT) 1,500 : ¥48.01078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 100PSI (689.48kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | Male - 0.08" (2.04mm) Tube, Dual | Barbless | - | Gull Wing | 300PSI (2068.43kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
809 In Stock | 1 : ¥80.21000 Tube | Tube | Active | Board Mount | Absolute | 100PSI (689.48kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 300PSI (2068.43kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - |