DLH-L60D-E1BD-C-NAV8 | ||
---|---|---|
DigiKey Part Number | 442-1158-ND | |
Manufacturer | ||
Manufacturer Product Number | DLH-L60D-E1BD-C-NAV8 | |
Description | SENSOR 2.17PSID 0.09" 16BIT 8DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 2.17PSI (15kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 16b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 2.17PSI (15kPa) | |
Output Type | I2C, SPI | |
Output | 16b | |
Accuracy | ±1.5% | |
Voltage - Supply | 1.68V ~ 3.6V | |
Port Size | Male - 0.09" (2.24mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 7.23PSI (49.83kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.620", 15.75mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.53000 | ¥450.53 |
10 | ¥379.42000 | ¥3,794.20 |
100 | ¥343.84610 | ¥34,384.61 |