5 INCH-D1-MV-MINI | ||
---|---|---|
DigiKey Part Number | 442-1078-ND | |
Manufacturer | ||
Manufacturer Product Number | 5 INCH-D1-MV-MINI | |
Description | SENSOR 0.18PSID 0.08" .02V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 0 mV ~ 20 mV (12V) 4-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 20 mV (12V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 16V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.02000 | ¥556.02 |
10 | ¥551.76700 | ¥5,517.67 |